CB1-24V is out of stock and can be placed on backorder.
Available Substitutes:

Similar


TE Connectivity AMP Connectors
In Stock: 438
Unit Price: 255,69000 Kč
Datasheet
Automotive Relay SPDT (1 Form C) 24VDC Coil Socketable
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Automotive Relay SPDT (1 Form C) 24VDC Coil Socketable
Relay Basics - Another Teaching Moment | DigiKey Electronics
How to Choose a Relay - Another Teaching Moment

CB1-24V

DigiKey Part Number
255-1824-ND
Manufacturer
Manufacturer Product Number
CB1-24V
Description
RELAY AUTOMOTIVE SPDT 20A 24V
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
Automotive Relay SPDT (1 Form C) 24VDC Coil Socketable
Datasheet
 Datasheet
EDA/CAD Models
CB1-24V Models
Product Attributes
Filter Similar Products
Category
Must Release Voltage
2.4 VDC
Manufacturer
Panasonic Electric Works
Operate Time
15 ms
Series
Release Time
15 ms
Packaging
Bulk
Features
Sealed - Fully
Part Status
Active
Mounting Type
Socketable
Coil Type
Non Latching
Termination Style
Plug In, Quick Connect - 0.250" (6.3mm)
Coil Current
75 mA
Operating Temperature
-40°C ~ 85°C
Coil Voltage
24VDC
Contact Material
Silver Alloy, Cadmium Free
Contact Form
SPDT (1 Form C)
Coil Power
1.8W
Contact Rating (Current)
20 A
Coil Resistance
320 Ohms
Switching Voltage
28VDC - Nom
Base Product Number
Must Operate Voltage
14 VDC
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
5-1393302-1TE Connectivity AMP Connectors438A126782-ND255,69000 KčSimilar
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1136,39000 Kč136,39 Kč
10121,54600 Kč1 215,46 Kč
25116,06520 Kč2 901,63 Kč
50112,09000 Kč5 604,50 Kč
100108,24420 Kč10 824,42 Kč
250103,35904 Kč25 839,76 Kč
50099,80734 Kč49 903,67 Kč
1 00096,37639 Kč96 376,39 Kč
Manufacturers Standard Package
Unit Price without VAT:136,39000 Kč
Unit Price with VAT:165,03190 Kč