



CA1ASR-12V-N-5 | |
|---|---|
DigiKey Part Number | 255-6147-ND |
Manufacturer | |
Manufacturer Product Number | CA1ASR-12V-N-5 |
Description | CA RELAY 1 FORM A 12V |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Automotive Relay SPST-NO (1 Form A) 12VDC Coil Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Electric Works | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Coil Type | Non Latching | |
Coil Current | 120 mA | |
Coil Voltage | 12VDC | |
Contact Form | SPST-NO (1 Form A) | |
Contact Rating (Current) | 20 A | |
Switching Voltage | 16VDC - Max | |
Must Operate Voltage | 8 VDC | |
Must Release Voltage | 0.6 VDC | |
Operate Time | 10 ms | |
Release Time | 10 ms | |
Features | Resistor | |
Mounting Type | Chassis Mount | |
Termination Style | Plug In | |
Operating Temperature | -30°C ~ 80°C | |
Contact Material | Silver Alloy, Cadmium Free | |
Coil Power | 1.4W | |
Coil Resistance | 100 Ohms | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 146,15000 Kč | 146,15 Kč |
| 20 | 125,80950 Kč | 2 516,19 Kč |
| 40 | 121,49450 Kč | 4 859,78 Kč |
| 60 | 119,04117 Kč | 7 142,47 Kč |
| 100 | 116,01810 Kč | 11 601,81 Kč |
| 260 | 110,56254 Kč | 28 746,26 Kč |
| 500 | 106,97516 Kč | 53 487,58 Kč |
| 1 000 | 103,29735 Kč | 103 297,35 Kč |
| Unit Price without VAT: | 146,15000 Kč |
|---|---|
| Unit Price with VAT: | 176,84150 Kč |



