
CA1AS-12V-N-5 | |
|---|---|
DigiKey Part Number | 255-CA1AS-12V-N-5-ND |
Manufacturer | |
Manufacturer Product Number | CA1AS-12V-N-5 |
Description | CA AUTOMOTIVE RELAY |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Automotive Relay SPST-NO (1 Form A) 12VDC Coil Socketable |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Electric Works | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Coil Type | Non Latching | |
Coil Current | 120 mA | |
Coil Voltage | 12VDC | |
Contact Form | SPST-NO (1 Form A) | |
Contact Rating (Current) | 20 A | |
Switching Voltage | 16VDC - Max | |
Must Operate Voltage | 8 VDC | |
Must Release Voltage | 0.6 VDC | |
Operate Time | 10 ms | |
Release Time | 10 ms | |
Features | Sealed - Fully | |
Mounting Type | Socketable | |
Termination Style | Plug In | |
Operating Temperature | -30°C ~ 80°C | |
Contact Material | Silver Alloy | |
Coil Power | 1.4W | |
Coil Resistance | 100 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 111,92000 Kč | 111,92 Kč |
| 20 | 96,24450 Kč | 1 924,89 Kč |
| 40 | 92,95300 Kč | 3 718,12 Kč |
| 60 | 91,07183 Kč | 5 464,31 Kč |
| 100 | 88,76060 Kč | 8 876,06 Kč |
| 260 | 84,58885 Kč | 21 993,10 Kč |
| 500 | 81,84474 Kč | 40 922,37 Kč |
| 1 000 | 79,03164 Kč | 79 031,64 Kč |
| Unit Price without VAT: | 111,92000 Kč |
|---|---|
| Unit Price with VAT: | 135,42320 Kč |





