
CA1AR-12V-N-5 | |
|---|---|
DigiKey Part Number | 255-CA1AR-12V-N-5-ND |
Manufacturer | |
Manufacturer Product Number | CA1AR-12V-N-5 |
Description | CA AUTOMOTIVE RELAY |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Automotive Relay SPST-NO (1 Form A) 12VDC Coil Socketable |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Electric Works | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Coil Type | Non Latching | |
Coil Current | 150 mA | |
Coil Voltage | 12VDC | |
Contact Form | SPST-NO (1 Form A) | |
Contact Rating (Current) | 30 A | |
Switching Voltage | 16VDC - Max | |
Must Operate Voltage | 8 VDC | |
Must Release Voltage | 0.6 VDC | |
Operate Time | 10 ms | |
Release Time | 10 ms | |
Features | Resistor, Sealed - Fully | |
Mounting Type | Socketable | |
Termination Style | Plug In | |
Operating Temperature | -30°C ~ 80°C | |
Contact Material | Silver Alloy | |
Coil Power | 1.8W | |
Coil Resistance | 80 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 97,85000 Kč | 97,85 Kč |
| 20 | 84,18100 Kč | 1 683,62 Kč |
| 40 | 81,29900 Kč | 3 251,96 Kč |
| 60 | 79,65933 Kč | 4 779,56 Kč |
| 100 | 77,63590 Kč | 7 763,59 Kč |
| 260 | 73,98808 Kč | 19 236,90 Kč |
| 500 | 71,58848 Kč | 35 794,24 Kč |
| 1 000 | 69,12836 Kč | 69 128,36 Kč |
| Unit Price without VAT: | 97,85000 Kč |
|---|---|
| Unit Price with VAT: | 118,39850 Kč |



