



CA1A-12V-C-5 | |
|---|---|
DigiKey Part Number | 255-5273-ND |
Manufacturer | |
Manufacturer Product Number | CA1A-12V-C-5 |
Description | RELAY AUTOMOTIVE SPST 30A 12V |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Automotive Relay SPST-NO (1 Form A) 12VDC Coil Socketable |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Electric Works | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Coil Type | Non Latching | |
Coil Current | 150 mA | |
Coil Voltage | 12VDC | |
Contact Form | SPST-NO (1 Form A) | |
Contact Rating (Current) | 30 A | |
Switching Voltage | 16VDC - Max | |
Must Operate Voltage | 8 VDC | |
Must Release Voltage | 0.6 VDC | |
Operate Time | 10 ms | |
Release Time | 10 ms | |
Features | - | |
Mounting Type | Socketable | |
Termination Style | Plug In | |
Operating Temperature | -30°C ~ 80°C | |
Contact Material | Silver Alloy, Cadmium Free | |
Coil Power | 1.8W | |
Coil Resistance | 80 Ohms | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 131,03000 Kč | 131,03 Kč |
| 20 | 112,82250 Kč | 2 256,45 Kč |
| 40 | 108,95325 Kč | 4 358,13 Kč |
| 60 | 106,75383 Kč | 6 405,23 Kč |
| 100 | 104,04090 Kč | 10 404,09 Kč |
| 260 | 99,15012 Kč | 25 779,03 Kč |
| 500 | 95,93314 Kč | 47 966,57 Kč |
| 1 000 | 92,63499 Kč | 92 634,99 Kč |
| Unit Price without VAT: | 131,03000 Kč |
|---|---|
| Unit Price with VAT: | 158,54630 Kč |



