Liquid Leakage Sensor Output
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BE-AH161

DigiKey Part Number
1110-BE-AH161-ND
Manufacturer
Manufacturer Product Number
BE-AH161
Description
SENSOR BE-AH LIQUID LEAKAGE -
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Liquid Leakage Sensor Output
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Part Status
Active
Manufacturer
Panasonic Industrial Automation Sales
Sensor Type
Liquid Leakage
Series
Operating Temperature
-10°C ~ 55°C
Packaging
Bulk
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 25
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 381,88000 Kč1 381,88 Kč
51 277,89600 Kč6 389,48 Kč
101 239,13400 Kč12 391,34 Kč
251 192,77880 Kč29 819,47 Kč
501 161,05080 Kč58 052,54 Kč
1001 131,92450 Kč113 192,45 Kč
Manufacturers Standard Package
Unit Price without VAT:1 381,88000 Kč
Unit Price with VAT:1 672,07480 Kč