
BE-AC101 | |
|---|---|
DigiKey Part Number | 1110-BE-AC101-ND |
Manufacturer | |
Manufacturer Product Number | BE-AC101 |
Description | NPN AMPLIFIER FOR BE-AH161 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | General Purpose Sensor Amplifier DIN Rail |
Datasheet | Datasheet |
Category | Voltage - Supply 5V ~ 24V |
Manufacturer Panasonic Industrial Automation Sales | Output Type NPN - Open Collector |
Series | Current - Supply 16 mA |
Packaging Bulk | Operating Temperature -10°C ~ 55°C |
Part Status Active | Mounting Type DIN Rail |
Amplifier Type General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 262,74000 Kč | 2 262,74 Kč |
| Unit Price without VAT: | 2 262,74000 Kč |
|---|---|
| Unit Price with VAT: | 2 737,91540 Kč |



