Bubble Detector Sensor PNP - Open Collector Output
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BE-A401P

DigiKey Part Number
1110-BE-A401P-ND
Manufacturer
Manufacturer Product Number
BE-A401P
Description
SENSOR BUBBLE DET PNP OPN COL
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Bubble Detector Sensor PNP - Open Collector Output
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panasonic Industrial Automation Sales
Series
Packaging
Box
Part Status
Active
Sensor Type
Bubble Detector
Output Type
PNP - Open Collector
Operating Temperature
-25°C ~ 55°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 88
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
11 860,42000 Kč1 860,42 Kč
101 565,31700 Kč15 653,17 Kč
Manufacturers Standard Package
Unit Price without VAT:1 860,42000 Kč
Unit Price with VAT:2 251,10820 Kč