
BE-A201 | |
|---|---|
DigiKey Part Number | 1110-3980-ND |
Manufacturer | |
Manufacturer Product Number | BE-A201 |
Description | SENSOR BUBBLE DET NPN OPN COL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Bubble Detector Sensor NPN - Open Collector Output |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Industrial Automation Sales | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Sensor Type | Bubble Detector | |
Output Type | NPN - Open Collector | |
Operating Temperature | -25°C ~ 55°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 860,42000 Kč | 1 860,42 Kč |
| Unit Price without VAT: | 1 860,42000 Kč |
|---|---|
| Unit Price with VAT: | 2 251,10820 Kč |









