
AYG5V1A085M1 | |
|---|---|
DigiKey Part Number | 255-6449-ND |
Manufacturer | |
Manufacturer Product Number | AYG5V1A085M1 |
Description | CABLE OPT CONN PLG-WIRE 2WIRE 1M |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Cable Optical Connector Plug to Wire 2 Line 3.28' (1.00m) 39.4" |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Electric Works | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Optical Connector Plug to Wire | |
Number of Lines | 2 | |
Cable Length - Unexposed | 3.28' (1.00m) 39.4" | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 4 074,76700 Kč | 40 747,67 Kč |
| Unit Price without VAT: | 4 074,76700 Kč |
|---|---|
| Unit Price with VAT: | 4 930,46807 Kč |

