
AYG5V10585M1 | |
|---|---|
DigiKey Part Number | AYG5V10585M1-ND |
Manufacturer | |
Manufacturer Product Number | AYG5V10585M1 |
Description | CABLE OPT CONN PLG-WIR 2WR 1.97" |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Cable Optical Connector Plug to Wire 2 Line 0.16' (0.05m) 1.97" |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Electric Works | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Optical Connector Plug to Wire | |
Number of Lines | 2 | |
Cable Length - Unexposed | 0.16' (0.05m) 1.97" | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 3 873,64800 Kč | 38 736,48 Kč |
| Unit Price without VAT: | 3 873,64800 Kč |
|---|---|
| Unit Price with VAT: | 4 687,11408 Kč |

