
AYG4V1A085M3 | |
|---|---|
DigiKey Part Number | 255-AYG4V1A085M3-ND |
Manufacturer | |
Manufacturer Product Number | AYG4V1A085M3 |
Description | CABLE OPT CONN PLG-WIRE 1WIRE 1M |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Cable Optical Connector Plug to Wire 1 Line 3.28' (1.00m) 39.4" |
Datasheet | Datasheet |
Category | Type Optical Connector Plug to Wire |
Manufacturer Panasonic Electric Works | Number of Lines 1 |
Series | Cable Length - Unexposed 3.28' (1.00m) 39.4" |
Packaging Bulk | Base Product Number |
Part Status Active |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 4 047,12240 Kč | 404 712,24 Kč |
| Unit Price without VAT: | 4 047,12240 Kč |
|---|---|
| Unit Price with VAT: | 4 897,01810 Kč |

