
AYG4V15085M1 | |
|---|---|
DigiKey Part Number | 255-AYG4V15085M1-ND |
Manufacturer | |
Manufacturer Product Number | AYG4V15085M1 |
Description | CABLE OPT CONN PLG-WIRE 1WR 0.5M |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Cable Optical Connector Plug to Wire 1 Line 1.64' (0.50m) 19.69" |
Datasheet | Datasheet |
Category | Type Optical Connector Plug to Wire |
Manufacturer Panasonic Electric Works | Number of Lines 1 |
Series | Cable Length - Unexposed 1.64' (0.50m) 19.69" |
Packaging Bulk | Base Product Number |
Part Status Active |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 593,61000 Kč | 3 593,61 Kč |
| 10 | 3 112,41200 Kč | 31 124,12 Kč |
| Unit Price without VAT: | 3 593,61000 Kč |
|---|---|
| Unit Price with VAT: | 4 348,26810 Kč |

