
AYF530835 | |
|---|---|
DigiKey Part Number | 255-3058-2-ND - Tape & Reel (TR) 255-3058-1-ND - Cut Tape (CT) 255-3058-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AYF530835 |
Description | CONN FFC FPC 8POS 0.5MM R/A |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 8 Position FFC, FPC Connector Contacts, Top and Bottom 0.020" (0.50mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | AYF530835 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Electric Works | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Flat Flex Type | FFC, FPC | |
Mounting Type | Surface Mount, Right Angle | |
Connector/Contact Type | Contacts, Top and Bottom | |
Number of Positions | 8 | |
Pitch | 0.020" (0.50mm) | |
Termination | Solder | |
FFC, FCB Thickness | 0.30mm | |
Height Above Board | 0.039" (1.00mm) | |
Locking Feature | Flip Lock, Backlock | |
Cable End Type | Tapered | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Housing Material | Liquid Crystal Polymer (LCP) | |
Actuator Material | Liquid Crystal Polymer (LCP) | |
Features | - | |
Voltage Rating | 50V | |
Operating Temperature | -55°C ~ 85°C | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 0.5A per Contact | |
Contact Finish Thickness | Flash | |
Housing Color | - | |
Actuator Color | - | |
Mating Cycles | 20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,80000 Kč | 16,80 Kč |
| 10 | 14,27900 Kč | 142,79 Kč |
| 25 | 13,38840 Kč | 334,71 Kč |
| 50 | 12,75000 Kč | 637,50 Kč |
| 100 | 12,14100 Kč | 1 214,10 Kč |
| 250 | 11,37924 Kč | 2 844,81 Kč |
| 500 | 10,83538 Kč | 5 417,69 Kč |
| 1 000 | 10,31800 Kč | 10 318,00 Kč |
| 2 500 | 9,67185 Kč | 24 179,62 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 9,21031 Kč | 46 051,55 Kč |
| 10 000 | 8,77101 Kč | 87 710,10 Kč |
| 15 000 | 8,52384 Kč | 127 857,60 Kč |
| 25 000 | 8,22242 Kč | 205 560,50 Kč |
| Unit Price without VAT: | 16,80000 Kč |
|---|---|
| Unit Price with VAT: | 20,32800 Kč |







