40 Position FPC Connector Contacts, Top and Bottom 0.016" (0.40mm) Surface Mount, Right Angle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AYF424035

DigiKey Part Number
AYF424035-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AYF424035
Description
CONN FPC 40POS 0.4MM R/A
Customer Reference
Detailed Description
40 Position FPC Connector Contacts, Top and Bottom 0.016" (0.40mm) Surface Mount, Right Angle
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panasonic Electric Works
Series
Packaging
Tape & Reel (TR)
Part Status
Not For New Designs
Flat Flex Type
FPC
Mounting Type
Surface Mount, Right Angle
Connector/Contact Type
Contacts, Top and Bottom
Number of Positions
40
Pitch
0.016" (0.40mm)
Termination
Solder
FFC, FCB Thickness
0.30mm
Height Above Board
0.039" (1.00mm)
Locking Feature
Flip Lock, Backlock
Cable End Type
Tapered
Contact Material
Copper Alloy
Contact Finish
Gold
Housing Material
Liquid Crystal Polymer (LCP)
Actuator Material
Liquid Crystal Polymer (LCP)
Features
Solder Retention
Voltage Rating
50V
Operating Temperature
-55°C ~ 85°C
Material Flammability Rating
UL94 V-0
Current Rating (Amps)
0.3A per Contact
Contact Finish Thickness
-
Housing Color
-
Actuator Color
-
Mating Cycles
20
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Not recommended for new design, minimums may apply View Alternative Package Types
Non-Cancelable/Non-Returnable
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 00045,76682 Kč228 834,10 Kč
Manufacturers Standard Package
Unit Price without VAT:45,76682 Kč
Unit Price with VAT:55,37785 Kč