
AYF332135 | |
|---|---|
DigiKey Part Number | 255-3054-2-ND - Tape & Reel (TR) 255-3054-1-ND - Cut Tape (CT) 255-3054-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AYF332135 |
Description | CONN FPC 21POS 0.3MM R/A |
Customer Reference | |
Detailed Description | 21 Position FPC Connector Contacts, Top and Bottom 0.012" (0.30mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Electric Works | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Flat Flex Type | FPC | |
Mounting Type | Surface Mount, Right Angle | |
Connector/Contact Type | Contacts, Top and Bottom | |
Number of Positions | 21 | |
Pitch | 0.012" (0.30mm) | |
Termination | Solder | |
FFC, FCB Thickness | 0.20mm | |
Height Above Board | 0.035" (0.88mm) | |
Locking Feature | Flip Lock, Backlock | |
Cable End Type | Tapered | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Housing Material | Liquid Crystal Polymer (LCP) | |
Actuator Material | Liquid Crystal Polymer (LCP) | |
Features | - | |
Voltage Rating | 50V | |
Operating Temperature | -55°C ~ 85°C | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 0.2A per Contact | |
Contact Finish Thickness | Flash | |
Housing Color | - | |
Actuator Color | - | |
Mating Cycles | 20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,63000 Kč | 21,63 Kč |
| 10 | 18,28900 Kč | 182,89 Kč |
| 25 | 17,14280 Kč | 428,57 Kč |
| 50 | 16,32380 Kč | 816,19 Kč |
| 100 | 15,54480 Kč | 1 554,48 Kč |
| 250 | 14,57008 Kč | 3 642,52 Kč |
| 500 | 13,87422 Kč | 6 937,11 Kč |
| 1 000 | 13,21173 Kč | 13 211,73 Kč |
| 2 500 | 12,38462 Kč | 30 961,55 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 11,56251 Kč | 57 812,55 Kč |
| Unit Price without VAT: | 21,63000 Kč |
|---|---|
| Unit Price with VAT: | 26,17230 Kč |

