
AXT6E3026 | |
|---|---|
DigiKey Part Number | AXT6E3026-ND |
Manufacturer | |
Manufacturer Product Number | AXT6E3026 |
Description | CONN HDR 30POS SMD GOLD |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 30 Position Connector Header, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Electric Works | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Header, Center Strip Contacts | |
Number of Positions | 30 | |
Pitch | 0.016" (0.40mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Solder Retention | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Mated Stacking Heights | 1mm | |
Height Above Board | 0.033" (0.84mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 106,04000 Kč | 5 302,00 Kč |
| Unit Price without VAT: | 106,04000 Kč |
|---|---|
| Unit Price with VAT: | 128,30840 Kč |



