



AXT680124A | |
|---|---|
DigiKey Part Number | 255-5639-ND |
Manufacturer | |
Manufacturer Product Number | AXT680124A |
Description | CONN HDR 80POS SMD GOLD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 80 Position Connector Header, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | AXT680124A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Electric Works | |
Series | ||
Packaging | Strip | |
Part Status | Active | |
Connector Type | Header, Center Strip Contacts | |
Number of Positions | 80 | |
Pitch | 0.016" (0.40mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Solder Retention | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Mated Stacking Heights | 1mm | |
Height Above Board | 0.033" (0.84mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 81,47000 Kč | 81,47 Kč |
| 10 | 69,23000 Kč | 692,30 Kč |
| 25 | 64,90080 Kč | 1 622,52 Kč |
| 50 | 61,79720 Kč | 3 089,86 Kč |
| 100 | 58,84480 Kč | 5 884,48 Kč |
| 250 | 55,15840 Kč | 13 789,60 Kč |
| 500 | 52,52692 Kč | 26 263,46 Kč |
| 1 000 | 50,02102 Kč | 50 021,02 Kč |
| 2 500 | 46,89231 Kč | 117 230,78 Kč |
| Unit Price without VAT: | 81,47000 Kč |
|---|---|
| Unit Price with VAT: | 98,57870 Kč |


