
AXT680124 | |
|---|---|
DigiKey Part Number | 255-AXT680124TR-ND - Tape & Reel (TR) 255-AXT680124CT-ND - Cut Tape (CT) 255-AXT680124DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AXT680124 |
Description | CONN HDR 80POS SMD GOLD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 80 Position Connector Header, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | AXT680124 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Electric Works | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Header, Center Strip Contacts | |
Number of Positions | 80 | |
Pitch | 0.016" (0.40mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Solder Retention | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Mated Stacking Heights | 1mm | |
Height Above Board | 0.033" (0.84mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 47,88000 Kč | 47,88 Kč |
| 10 | 40,63100 Kč | 406,31 Kč |
| 25 | 38,08200 Kč | 952,05 Kč |
| 50 | 36,26360 Kč | 1 813,18 Kč |
| 100 | 34,53120 Kč | 3 453,12 Kč |
| 250 | 32,36800 Kč | 8 092,00 Kč |
| 500 | 30,82254 Kč | 15 411,27 Kč |
| 1 000 | 29,35184 Kč | 29 351,84 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 27,16686 Kč | 81 500,58 Kč |
| 6 000 | 25,87153 Kč | 155 229,18 Kč |
| Unit Price without VAT: | 47,88000 Kč |
|---|---|
| Unit Price with VAT: | 57,93480 Kč |


