Image for AXT660124A is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AXT660124A

DigiKey Part Number
255-5638-ND
Manufacturer
Manufacturer Product Number
AXT660124A
Description
CONN HDR 60POS SMD GOLD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
60 Position Connector Header, Center Strip Contacts Surface Mount Gold
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panasonic Electric Works
Series
Packaging
Strip
Part Status
Active
Connector Type
Header, Center Strip Contacts
Number of Positions
60
Pitch
0.016" (0.40mm)
Number of Rows
2
Mounting Type
Surface Mount
Features
Solder Retention
Contact Finish
Gold
Contact Finish Thickness
-
Mated Stacking Heights
1mm
Height Above Board
0.033" (0.84mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Strip
QuantityUnit PriceExt Price
138,64000 Kč38,64 Kč
1032,79900 Kč327,99 Kč
2530,74960 Kč768,74 Kč
5029,27960 Kč1 463,98 Kč
10027,87900 Kč2 787,90 Kč
25026,13160 Kč6 532,90 Kč
50024,88430 Kč12 442,15 Kč
1 00023,69645 Kč23 696,45 Kč
2 50022,21370 Kč55 534,25 Kč
Manufacturers Standard Package
Unit Price without VAT:38,64000 Kč
Unit Price with VAT:46,75440 Kč