
AXT616124 | |
|---|---|
DigiKey Part Number | 255-2404-2-ND - Tape & Reel (TR) 255-2404-1-ND - Cut Tape (CT) 255-2404-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AXT616124 |
Description | CONN HDR 16POS SMD GOLD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 16 Position Connector Header, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Electric Works | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Header, Center Strip Contacts | |
Number of Positions | 16 | |
Pitch | 0.016" (0.40mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Solder Retention | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Mated Stacking Heights | 1mm | |
Height Above Board | 0.033" (0.84mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,05000 Kč | 22,05 Kč |
| 10 | 18,79300 Kč | 187,93 Kč |
| 25 | 17,60480 Kč | 440,12 Kč |
| 50 | 16,76480 Kč | 838,24 Kč |
| 100 | 15,96480 Kč | 1 596,48 Kč |
| 250 | 14,96400 Kč | 3 741,00 Kč |
| 500 | 14,24882 Kč | 7 124,41 Kč |
| 1 000 | 13,56849 Kč | 13 568,49 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 12,55659 Kč | 37 669,77 Kč |
| 6 000 | 11,95756 Kč | 71 745,36 Kč |
| 9 000 | 11,62060 Kč | 104 585,40 Kč |
| 15 000 | 11,20963 Kč | 168 144,45 Kč |
| Unit Price without VAT: | 22,05000 Kč |
|---|---|
| Unit Price with VAT: | 26,68050 Kč |



