
AXT580124 | |
|---|---|
DigiKey Part Number | 255-3326-2-ND - Tape & Reel (TR) 255-3326-1-ND - Cut Tape (CT) 255-3326-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AXT580124 |
Description | CONN SOCKET 80POS SMD GOLD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 80 Position Connector Socket, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | AXT580124 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Electric Works | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Socket, Outer Shroud Contacts | |
Number of Positions | 80 | |
Pitch | 0.016" (0.40mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Solder Retention | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Mated Stacking Heights | 1mm | |
Height Above Board | 0.038" (0.97mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 47,46000 Kč | 47,46 Kč |
| 10 | 40,35800 Kč | 403,58 Kč |
| 25 | 37,82160 Kč | 945,54 Kč |
| 50 | 36,01580 Kč | 1 800,79 Kč |
| 100 | 34,29600 Kč | 3 429,60 Kč |
| 250 | 32,14708 Kč | 8 036,77 Kč |
| 500 | 30,61214 Kč | 15 306,07 Kč |
| 1 000 | 29,15110 Kč | 29 151,10 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 26,97823 Kč | 80 934,69 Kč |
| 6 000 | 25,69193 Kč | 154 151,58 Kč |
| Unit Price without VAT: | 47,46000 Kč |
|---|---|
| Unit Price with VAT: | 57,42660 Kč |






