



AXT550124 | |
|---|---|
DigiKey Part Number | 255-2408-2-ND - Tape & Reel (TR) 255-2408-1-ND - Cut Tape (CT) 255-2408-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AXT550124 |
Description | CONN SOCKET 50POS SMD GOLD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 50 Position Connector Socket, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Electric Works | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Socket, Outer Shroud Contacts | |
Number of Positions | 50 | |
Pitch | 0.016" (0.40mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Solder Retention | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Mated Stacking Heights | 1mm | |
Height Above Board | 0.038" (0.97mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 37,17000 Kč | 37,17 Kč |
| 10 | 31,56000 Kč | 315,60 Kč |
| 25 | 29,57360 Kč | 739,34 Kč |
| 50 | 28,15840 Kč | 1 407,92 Kč |
| 100 | 26,81440 Kč | 2 681,44 Kč |
| 250 | 25,13376 Kč | 6 283,44 Kč |
| 500 | 23,93394 Kč | 11 966,97 Kč |
| 1 000 | 22,79144 Kč | 22 791,44 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 21,09235 Kč | 63 277,05 Kč |
| 6 000 | 20,08644 Kč | 120 518,64 Kč |
| 9 000 | 19,52067 Kč | 175 686,03 Kč |
| Unit Price without VAT: | 37,17000 Kč |
|---|---|
| Unit Price with VAT: | 44,97570 Kč |




