20 Position Connector Socket, Outer Shroud Contacts Surface Mount Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AXT520124A

DigiKey Part Number
255-5625-ND
Manufacturer
Manufacturer Product Number
AXT520124A
Description
CONN SOCKET 20POS SMD GOLD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
20 Position Connector Socket, Outer Shroud Contacts Surface Mount Gold
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panasonic Electric Works
Series
Packaging
Strip
Part Status
Active
Connector Type
Socket, Outer Shroud Contacts
Number of Positions
20
Pitch
0.016" (0.40mm)
Number of Rows
2
Mounting Type
Surface Mount
Features
Solder Retention
Contact Finish
Gold
Contact Finish Thickness
-
Mated Stacking Heights
1mm
Height Above Board
0.038" (0.97mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 436
Check for Additional Incoming Stock
All prices are in CZK
Strip
QuantityUnit PriceExt Price
124,78000 Kč24,78 Kč
1020,99800 Kč209,98 Kč
2519,67920 Kč491,98 Kč
5018,73860 Kč936,93 Kč
10017,84200 Kč1 784,20 Kč
25016,72280 Kč4 180,70 Kč
50015,92404 Kč7 962,02 Kč
1 00015,16392 Kč15 163,92 Kč
2 50014,21464 Kč35 536,60 Kč
Manufacturers Standard Package
Unit Price without VAT:24,78000 Kč
Unit Price with VAT:29,98380 Kč