
AXT516124 | |
|---|---|
DigiKey Part Number | 255-2413-2-ND - Tape & Reel (TR) 255-2413-1-ND - Cut Tape (CT) 255-2413-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AXT516124 |
Description | CONN SOCKET 16POS SMD GOLD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 16 Position Connector Socket, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Electric Works | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Socket, Outer Shroud Contacts | |
Number of Positions | 16 | |
Pitch | 0.016" (0.40mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Solder Retention | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Mated Stacking Heights | 1mm | |
Height Above Board | 0.038" (0.97mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,84000 Kč | 21,84 Kč |
| 10 | 18,62500 Kč | 186,25 Kč |
| 25 | 17,46200 Kč | 436,55 Kč |
| 50 | 16,62620 Kč | 831,31 Kč |
| 100 | 15,83040 Kč | 1 583,04 Kč |
| 250 | 14,83720 Kč | 3 709,30 Kč |
| 500 | 14,12872 Kč | 7 064,36 Kč |
| 1 000 | 13,45405 Kč | 13 454,05 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 12,45062 Kč | 37 351,86 Kč |
| 6 000 | 11,85670 Kč | 71 140,20 Kč |
| 9 000 | 11,52263 Kč | 103 703,67 Kč |
| 15 000 | 11,11511 Kč | 166 726,65 Kč |
| Unit Price without VAT: | 21,84000 Kč |
|---|---|
| Unit Price with VAT: | 26,42640 Kč |



