Image for AXT4E2026 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AXT4E2026

DigiKey Part Number
AXT4E2026-ND
Manufacturer
Manufacturer Product Number
AXT4E2026
Description
CONN HDR 20POS SMD GOLD
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
20 Position Connector Header, Center Strip Contacts Surface Mount Gold
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panasonic Electric Works
Series
Packaging
Bulk
Part Status
Active
Connector Type
Header, Center Strip Contacts
Number of Positions
20
Pitch
0.016" (0.40mm)
Number of Rows
2
Mounting Type
Surface Mount
Features
-
Contact Finish
Gold
Contact Finish Thickness
-
Mated Stacking Heights
1.5mm, 2.5mm
Height Above Board
0.049" (1.25mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
5092,63480 Kč4 631,74 Kč
Unit Price without VAT:92,63480 Kč
Unit Price with VAT:112,08811 Kč