60 Position Connector Header, Center Strip Contacts Surface Mount Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AXT460124

DigiKey Part Number
255-AXT460124TR-ND - Tape & Reel (TR)
255-AXT460124CT-ND - Cut Tape (CT)
255-AXT460124DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AXT460124
Description
CONN HDR 60POS SMD GOLD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
60 Position Connector Header, Center Strip Contacts Surface Mount Gold
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panasonic Electric Works
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Type
Header, Center Strip Contacts
Number of Positions
60
Pitch
0.016" (0.40mm)
Number of Rows
2
Mounting Type
Surface Mount
Features
Solder Retention
Contact Finish
Gold
Contact Finish Thickness
-
Mated Stacking Heights
1.5mm, 2.5mm
Height Above Board
0.049" (1.25mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 041
Check for Additional Incoming Stock
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00020,67407 Kč62 022,21 Kč
6 00019,68825 Kč118 129,50 Kč
9 00019,13361 Kč172 202,49 Kč
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
137,17000 Kč37,17 Kč
1031,53900 Kč315,39 Kč
2529,56520 Kč739,13 Kč
5028,15420 Kč1 407,71 Kč
10026,80810 Kč2 680,81 Kč
25025,12872 Kč6 282,18 Kč
50023,92848 Kč11 964,24 Kč
1 00022,78640 Kč22 786,40 Kč
Digi-Reel®
QuantityUnit PriceExt Price
136,33000 Kč36,33 Kč
1030,93000 Kč309,30 Kč
2528,98560 Kč724,64 Kč
5027,59980 Kč1 379,99 Kč
10026,28320 Kč2 628,32 Kč
25024,63568 Kč6 158,92 Kč
50023,45938 Kč11 729,69 Kč
1 00022,33956 Kč22 339,56 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Unit Price without VAT:36,33000 Kč
Unit Price with VAT:43,95930 Kč