
AXT440124 | |
|---|---|
DigiKey Part Number | 255-AXT440124TR-ND - Tape & Reel (TR) 255-AXT440124CT-ND - Cut Tape (CT) 255-AXT440124DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AXT440124 |
Description | CONN HDR 40POS SMD GOLD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 40 Position Connector Header, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Electric Works | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Header, Center Strip Contacts | |
Number of Positions | 40 | |
Pitch | 0.016" (0.40mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Solder Retention | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Mated Stacking Heights | 1.5mm, 2.5mm | |
Height Above Board | 0.049" (1.25mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 29,61000 Kč | 29,61 Kč |
| 10 | 25,17700 Kč | 251,77 Kč |
| 25 | 23,60160 Kč | 590,04 Kč |
| 50 | 22,47200 Kč | 1 123,60 Kč |
| 100 | 21,39700 Kč | 2 139,70 Kč |
| 250 | 20,05560 Kč | 5 013,90 Kč |
| 500 | 19,09768 Kč | 9 548,84 Kč |
| 1 000 | 18,18595 Kč | 18 185,95 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 16,82990 Kč | 50 489,70 Kč |
| 6 000 | 16,02718 Kč | 96 163,08 Kč |
| 9 000 | 15,57569 Kč | 140 181,21 Kč |
| Unit Price without VAT: | 29,61000 Kč |
|---|---|
| Unit Price with VAT: | 35,82810 Kč |


