
AXT434124 | |
|---|---|
DigiKey Part Number | 255-3311-2-ND - Tape & Reel (TR) 255-3311-1-ND - Cut Tape (CT) 255-3311-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AXT434124 |
Description | CONN HDR 34POS SMD GOLD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 34 Position Connector Header, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
Category | Number of Rows 2 |
Manufacturer Panasonic Electric Works | Mounting Type Surface Mount |
Series | Features Solder Retention |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish Gold |
Part Status Active | Mated Stacking Heights 1.5mm, 2.5mm |
Connector Type Header, Center Strip Contacts | Height Above Board 0.049" (1.25mm) |
Number of Positions 34 | Base Product Number |
Pitch 0.016" (0.40mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 29,19000 Kč | 29,19 Kč |
| 10 | 24,79900 Kč | 247,99 Kč |
| 25 | 23,24040 Kč | 581,01 Kč |
| 50 | 22,12760 Kč | 1 106,38 Kč |
| 100 | 21,06940 Kč | 2 106,94 Kč |
| 250 | 19,74820 Kč | 4 937,05 Kč |
| 500 | 18,80496 Kč | 9 402,48 Kč |
| 1 000 | 17,90709 Kč | 17 907,09 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 16,85754 Kč | 50 572,62 Kč |
| 6 000 | 16,05353 Kč | 96 321,18 Kč |
| 9 000 | 15,60133 Kč | 140 411,97 Kč |
| Unit Price without VAT: | 29,19000 Kč |
|---|---|
| Unit Price with VAT: | 35,31990 Kč |



