24 Position Connector Header, Center Strip Contacts Surface Mount Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AXT424124

DigiKey Part Number
255-AXT424124TR-ND - Tape & Reel (TR)
255-AXT424124CT-ND - Cut Tape (CT)
255-AXT424124DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AXT424124
Description
CONN HDR 24POS SMD GOLD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
24 Position Connector Header, Center Strip Contacts Surface Mount Gold
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panasonic Electric Works
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Type
Header, Center Strip Contacts
Number of Positions
24
Pitch
0.016" (0.40mm)
Number of Rows
2
Mounting Type
Surface Mount
Features
Solder Retention
Contact Finish
Gold
Contact Finish Thickness
-
Mated Stacking Heights
1.5mm, 2.5mm
Height Above Board
0.049" (1.25mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 16 265
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
119,95000 Kč19,95 Kč
1016,96600 Kč169,66 Kč
2515,89960 Kč397,49 Kč
5015,13960 Kč756,98 Kč
10014,41720 Kč1 441,72 Kč
25013,51348 Kč3 378,37 Kč
50012,86800 Kč6 434,00 Kč
1 00012,25359 Kč12 253,59 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00011,33962 Kč34 018,86 Kč
6 00010,79861 Kč64 791,66 Kč
9 00010,49429 Kč94 448,61 Kč
15 00010,12315 Kč151 847,25 Kč
21 0009,88599 Kč207 605,79 Kč
Manufacturers Standard Package
Unit Price without VAT:19,95000 Kč
Unit Price with VAT:24,13950 Kč