
AXT424114 | |
|---|---|
DigiKey Part Number | AXT424114-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AXT424114 |
Description | CONN HDR 24POS SMD GOLD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 24 Position Connector Header, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
Category | Number of Rows 2 |
Manufacturer Panasonic Electric Works | Mounting Type Surface Mount |
Series | Features Board Guide, Solder Retention |
Packaging Tape & Reel (TR) | Contact Finish Gold |
Part Status Active | Mated Stacking Heights 1.5mm, 2.5mm |
Connector Type Header, Center Strip Contacts | Height Above Board 0.049" (1.25mm) |
Number of Positions 24 | Base Product Number |
Pitch 0.016" (0.40mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AXT424154 | Panasonic Industry | 0 | AXT424154-ND | 114,01702 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 37,25627 Kč | 111 768,81 Kč |
| Unit Price without VAT: | 37,25627 Kč |
|---|---|
| Unit Price with VAT: | 45,08009 Kč |




