20 Position Connector Header, Center Strip Contacts Surface Mount Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AXT420324

DigiKey Part Number
255-3034-2-ND - Tape & Reel (TR)
255-3034-1-ND - Cut Tape (CT)
255-3034-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AXT420324
Description
CONN HDR 20POS SMD GOLD
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
20 Position Connector Header, Center Strip Contacts Surface Mount Gold
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panasonic Electric Works
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Type
Header, Center Strip Contacts
Number of Positions
20
Pitch
0.016" (0.40mm)
Number of Rows
2
Mounting Type
Surface Mount
Features
Solder Retention
Contact Finish
Gold
Contact Finish Thickness
-
Mated Stacking Heights
3mm
Height Above Board
0.088" (2.23mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 686
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
152,50000 Kč52,50 Kč
1044,62100 Kč446,21 Kč
2541,81960 Kč1 045,49 Kč
5039,82060 Kč1 991,03 Kč
10037,91820 Kč3 791,82 Kč
25035,54288 Kč8 885,72 Kč
50033,84584 Kč16 922,92 Kč
1 00033,09075 Kč33 090,75 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00029,82836 Kč89 485,08 Kč
6 00028,40634 Kč170 438,04 Kč
Manufacturers Standard Package
Unit Price without VAT:52,50000 Kč
Unit Price with VAT:63,52500 Kč