
AXT360224 | |
|---|---|
DigiKey Part Number | 255-5435-2-ND - Tape & Reel (TR) 255-5435-1-ND - Cut Tape (CT) 255-5435-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AXT360224 |
Description | CONN SOCKET 60POS SMD GOLD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 60 Position Connector Socket, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Electric Works | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Socket, Outer Shroud Contacts | |
Number of Positions | 60 | |
Pitch | 0.016" (0.40mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Solder Retention | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Mated Stacking Heights | 2.5mm, 3mm | |
Height Above Board | 0.096" (2.45mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 114,23000 Kč | 114,23 Kč |
| 10 | 97,05300 Kč | 970,53 Kč |
| 25 | 90,96320 Kč | 2 274,08 Kč |
| 50 | 86,62100 Kč | 4 331,05 Kč |
| 100 | 82,48430 Kč | 8 248,43 Kč |
| 250 | 77,32052 Kč | 19 330,13 Kč |
| 500 | 73,63200 Kč | 36 816,00 Kč |
| 1 000 | 70,12009 Kč | 70 120,09 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 65,38875 Kč | 196 166,25 Kč |
| Unit Price without VAT: | 114,23000 Kč |
|---|---|
| Unit Price with VAT: | 138,21830 Kč |





