
AXT340224 | |
|---|---|
DigiKey Part Number | AXT340224TR-ND - Tape & Reel (TR) AXT340224CT-ND - Cut Tape (CT) AXT340224DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AXT340224 |
Description | CONN SOCKET 40POS SMD GOLD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 40 Position Connector Socket, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | AXT340224 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Electric Works | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Socket, Outer Shroud Contacts | |
Number of Positions | 40 | |
Pitch | 0.016" (0.40mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Solder Retention | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Mated Stacking Heights | 2.5mm, 3mm | |
Height Above Board | 0.096" (2.45mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 140,06000 Kč | 140,06 Kč |
| 10 | 118,93300 Kč | 1 189,33 Kč |
| 25 | 111,46560 Kč | 2 786,64 Kč |
| 50 | 106,14480 Kč | 5 307,24 Kč |
| 100 | 101,07600 Kč | 10 107,60 Kč |
| 250 | 96,70168 Kč | 24 175,42 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 79,52580 Kč | 238 577,40 Kč |
| Unit Price without VAT: | 140,06000 Kč |
|---|---|
| Unit Price with VAT: | 169,47260 Kč |



