
AXT340124A | |
|---|---|
DigiKey Part Number | 255-5617-ND |
Manufacturer | |
Manufacturer Product Number | AXT340124A |
Description | CONN SOCKET 40POS SMD GOLD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 40 Position Connector Socket, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Electric Works | |
Series | ||
Packaging | Strip | |
Part Status | Active | |
Connector Type | Socket, Outer Shroud Contacts | |
Number of Positions | 40 | |
Pitch | 0.016" (0.40mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Solder Retention | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Mated Stacking Heights | 1.5mm, 2mm | |
Height Above Board | 0.057" (1.45mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 28,56000 Kč | 28,56 Kč |
| 10 | 24,31600 Kč | 243,16 Kč |
| 25 | 22,77880 Kč | 569,47 Kč |
| 50 | 21,69100 Kč | 1 084,55 Kč |
| 100 | 20,65570 Kč | 2 065,57 Kč |
| 250 | 19,36100 Kč | 4 840,25 Kč |
| 500 | 18,43624 Kč | 9 218,12 Kč |
| 1 000 | 17,55601 Kč | 17 556,01 Kč |
| 2 500 | 16,45722 Kč | 41 143,05 Kč |
| Unit Price without VAT: | 28,56000 Kč |
|---|---|
| Unit Price with VAT: | 34,55760 Kč |



