24 Position Connector Socket, Outer Shroud Contacts Surface Mount Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AXT324124A

DigiKey Part Number
255-5614-ND
Manufacturer
Manufacturer Product Number
AXT324124A
Description
CONN SOCKET 24POS SMD GOLD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
24 Position Connector Socket, Outer Shroud Contacts Surface Mount Gold
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Rows
2
Manufacturer
Panasonic Electric Works
Mounting Type
Surface Mount
Series
Features
Solder Retention
Packaging
Strip
Contact Finish
Gold
Part Status
Active
Mated Stacking Heights
1.5mm, 2mm
Connector Type
Socket, Outer Shroud Contacts
Height Above Board
0.057" (1.45mm)
Number of Positions
24
Base Product Number
Pitch
0.016" (0.40mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
All prices are in CZK
Strip
QuantityUnit PriceExt Price
50026,07062 Kč13 035,31 Kč
Manufacturers Standard Package
Unit Price without VAT:26,07062 Kč
Unit Price with VAT:31,54545 Kč