
AXK8E2446WG | |
|---|---|
DigiKey Part Number | AXK8E2446WG-ND |
Manufacturer | |
Manufacturer Product Number | AXK8E2446WG |
Description | CONN HDR 24POS SMD GOLD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 24 Position Connector Header, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
Category | Number of Positions 24 |
Manufacturer Panasonic Electric Works | Pitch 0.016" (0.40mm) |
Series | Number of Rows 2 |
Packaging Bulk | Mounting Type Surface Mount |
Part Status Active | Contact Finish Gold |
Connector Type Header, Outer Shroud Contacts | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 84,72760 Kč | 4 236,38 Kč |
| Unit Price without VAT: | 84,72760 Kč |
|---|---|
| Unit Price with VAT: | 102,52040 Kč |


