
AXK860145WG | |
|---|---|
DigiKey Part Number | 255-AXK860145WGTR-ND - Tape & Reel (TR) 255-AXK860145WGCT-ND - Cut Tape (CT) 255-AXK860145WGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AXK860145WG |
Description | CONN HDR 60POS SMD GOLD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 60 Position Connector Header, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Electric Works | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Header, Outer Shroud Contacts | |
Number of Positions | 60 | |
Pitch | 0.016" (0.40mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | - | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Mated Stacking Heights | 1.5mm, 2mm, 2.5mm | |
Height Above Board | 0.052" (1.32mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 54,59000 Kč | 54,59 Kč |
| 10 | 46,32200 Kč | 463,22 Kč |
| 25 | 43,41560 Kč | 1 085,39 Kč |
| 50 | 41,33660 Kč | 2 066,83 Kč |
| 100 | 39,36290 Kč | 3 936,29 Kč |
| 250 | 36,89684 Kč | 9 224,21 Kč |
| 500 | 35,13512 Kč | 17 567,56 Kč |
| 1 000 | 33,73329 Kč | 33 733,29 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 30,96470 Kč | 92 894,10 Kč |
| 6 000 | 29,48840 Kč | 176 930,40 Kč |
| Unit Price without VAT: | 54,59000 Kč |
|---|---|
| Unit Price with VAT: | 66,05390 Kč |




