
AXK830145WG | |
|---|---|
DigiKey Part Number | 255-AXK830145WGTR-ND - Tape & Reel (TR) 255-AXK830145WGCT-ND - Cut Tape (CT) 255-AXK830145WGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AXK830145WG |
Description | CONN HDR 30POS SMD GOLD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 30 Position Connector Header, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Electric Works | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Header, Outer Shroud Contacts | |
Number of Positions | 30 | |
Pitch | 0.016" (0.40mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | - | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Mated Stacking Heights | 1.5mm, 2mm, 2.5mm | |
Height Above Board | 0.052" (1.32mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 36,54000 Kč | 36,54 Kč |
| 10 | 31,11900 Kč | 311,19 Kč |
| 25 | 29,16200 Kč | 729,05 Kč |
| 50 | 27,76360 Kč | 1 388,18 Kč |
| 100 | 26,43650 Kč | 2 643,65 Kč |
| 250 | 24,78016 Kč | 6 195,04 Kč |
| 500 | 23,59714 Kč | 11 798,57 Kč |
| 1 000 | 22,47080 Kč | 22 470,80 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 20,79558 Kč | 62 386,74 Kč |
| 6 000 | 19,80381 Kč | 118 822,86 Kč |
| 9 000 | 19,24604 Kč | 173 214,36 Kč |
| Unit Price without VAT: | 36,54000 Kč |
|---|---|
| Unit Price with VAT: | 44,21340 Kč |




