
AXK824245WG | |
|---|---|
DigiKey Part Number | AXK824245WG-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AXK824245WG |
Description | CONN HDR 24POS SMD GOLD |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 24 Position Connector Header, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
Category | Pitch 0.016" (0.40mm) |
Manufacturer Panasonic Electric Works | Number of Rows 2 |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Contact Finish Gold |
Part Status Active | Mated Stacking Heights 3mm, 3.5mm |
Connector Type Header, Outer Shroud Contacts | Height Above Board 0.089" (2.26mm) |
Number of Positions 24 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 37,57744 Kč | 112 732,32 Kč |
| Unit Price without VAT: | 37,57744 Kč |
|---|---|
| Unit Price with VAT: | 45,46870 Kč |


