60 Position Connector Socket, Center Strip, Outer Edge Contacts Surface Mount Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AXK760347A

DigiKey Part Number
255-5697-ND
Manufacturer
Manufacturer Product Number
AXK760347A
Description
CONN SOCKET 60POS SMD GOLD
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
60 Position Connector Socket, Center Strip, Outer Edge Contacts Surface Mount Gold
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panasonic Electric Works
Series
Packaging
Strip
Part Status
Active
Connector Type
Socket, Center Strip, Outer Edge Contacts
Number of Positions
60
Pitch
0.016" (0.40mm)
Number of Rows
2
Mounting Type
Surface Mount
Features
-
Contact Finish
Gold
Contact Finish Thickness
-
Mated Stacking Heights
2.5mm
Height Above Board
0.095" (2.41mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Strip
QuantityUnit PriceExt Price
162,15000 Kč62,15 Kč
1052,72600 Kč527,26 Kč
2549,42080 Kč1 235,52 Kč
5047,06080 Kč2 353,04 Kč
10044,81180 Kč4 481,18 Kč
25042,00524 Kč10 501,31 Kč
50040,00036 Kč20 000,18 Kč
1 00038,09163 Kč38 091,63 Kč
2 50035,70861 Kč89 271,52 Kč
Manufacturers Standard Package
Unit Price without VAT:62,15000 Kč
Unit Price with VAT:75,20150 Kč