AXK760247GA is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Panasonic Industry
In Stock: 494
Unit Price: 74,96000 Kč
Datasheet
Image for AXK760247GA is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AXK760247GA

DigiKey Part Number
AXK760247GA-ND
Manufacturer
Manufacturer Product Number
AXK760247GA
Description
CONN SOCKET 60POS SMD GOLD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
60 Position Connector Socket, Center Strip, Outer Edge Contacts Surface Mount Gold
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panasonic Electric Works
Series
Packaging
Strip
Part Status
Active
Connector Type
Socket, Center Strip, Outer Edge Contacts
Number of Positions
60
Pitch
0.016" (0.40mm)
Number of Rows
2
Mounting Type
Surface Mount
Features
-
Contact Finish
Gold
Contact Finish Thickness
-
Mated Stacking Heights
2mm
Height Above Board
0.076" (1.92mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in CZK
Strip
QuantityUnit PriceExt Price
50033,17852 Kč16 589,26 Kč
Manufacturers Standard Package
Unit Price without VAT:33,17852 Kč
Unit Price with VAT:40,14601 Kč