Image for AXK760147A is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AXK760147A

DigiKey Part Number
AXK760147A-ND
Manufacturer
Manufacturer Product Number
AXK760147A
Description
CONN SOCKET 60POS SMD GOLD
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
60 Position Connector Socket, Center Strip, Outer Edge Contacts Surface Mount Gold
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panasonic Electric Works
Series
Packaging
Bulk
Part Status
Active
Connector Type
Socket, Center Strip, Outer Edge Contacts
Number of Positions
60
Pitch
0.016" (0.40mm)
Number of Rows
2
Mounting Type
Surface Mount
Features
-
Contact Finish
Gold
Contact Finish Thickness
-
Mated Stacking Heights
1.5mm
Height Above Board
0.059" (1.50mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
50043,62460 Kč21 812,30 Kč
Manufacturers Standard Package
Unit Price without VAT:43,62460 Kč
Unit Price with VAT:52,78577 Kč