
AXK730447G | |
|---|---|
DigiKey Part Number | AXK730447G-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AXK730447G |
Description | CONN SOCKET 30POS SMD GOLD |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 30 Position Connector Socket, Center Strip, Outer Edge Contacts Surface Mount Gold |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Electric Works | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Connector Type | Socket, Center Strip, Outer Edge Contacts | |
Number of Positions | 30 | |
Pitch | 0.016" (0.40mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | - | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Mated Stacking Heights | 3.5mm | |
Height Above Board | 0.115" (2.92mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 31,78016 Kč | 127 120,64 Kč |
| Unit Price without VAT: | 31,78016 Kč |
|---|---|
| Unit Price with VAT: | 38,45399 Kč |



