cms-no-primary-photo
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AXK730337G

DigiKey Part Number
AXK730337G-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AXK730337G
Description
CONN SOCKET 30POS SMD GOLD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
30 Position Connector Socket, Center Strip, Outer Edge Contacts Surface Mount Gold
cms-datasheet
 cms-datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panasonic Electric Works
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Connector Type
Socket, Center Strip, Outer Edge Contacts
Number of Positions
30
Pitch
0.016" (0.40mm)
Number of Rows
2
Mounting Type
Surface Mount
Features
Board Guide
Contact Finish
Gold
Contact Finish Thickness
-
Mated Stacking Heights
2.5mm, 3mm
Height Above Board
0.095" (2.41mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
cms-check-lead-time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
Quantitycms-unit-priceExt Price
3 00041,51459 Kč124 543,77 Kč
Manufacturers Standard Package
Unit Price without VAT:41,51459 Kč
Unit Price with VAT:50,23265 Kč