
AXK730147G | |
|---|---|
DigiKey Part Number | 255-4203-2-ND - Tape & Reel (TR) 255-4203-1-ND - Cut Tape (CT) 255-4203-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AXK730147G |
Description | CONN SOCKET 30POS SMD GOLD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 30 Position Connector Socket, Center Strip, Outer Edge Contacts Surface Mount Gold |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Electric Works | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Socket, Center Strip, Outer Edge Contacts | |
Number of Positions | 30 | |
Pitch | 0.016" (0.40mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | - | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Mated Stacking Heights | 1.5mm | |
Height Above Board | 0.059" (1.50mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 35,91000 Kč | 35,91 Kč |
| 10 | 30,48900 Kč | 304,89 Kč |
| 25 | 28,56560 Kč | 714,14 Kč |
| 50 | 27,20080 Kč | 1 360,04 Kč |
| 100 | 25,90100 Kč | 2 590,10 Kč |
| 250 | 24,27788 Kč | 6 069,47 Kč |
| 500 | 23,11838 Kč | 11 559,19 Kč |
| 1 000 | 22,01472 Kč | 22 014,72 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 20,40502 Kč | 61 215,06 Kč |
| 6 000 | 19,43207 Kč | 116 592,42 Kč |
| 9 000 | 18,88464 Kč | 169 961,76 Kč |
| Unit Price without VAT: | 35,91000 Kč |
|---|---|
| Unit Price with VAT: | 43,45110 Kč |



