
AXK724347G | |
|---|---|
DigiKey Part Number | 255-5523-2-ND - Tape & Reel (TR) 255-5523-1-ND - Cut Tape (CT) 255-5523-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AXK724347G |
Description | CONN SOCKET 24POS SMD GOLD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 24 Position Connector Socket, Center Strip, Outer Edge Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | AXK724347G Models |
Category | Pitch 0.016" (0.40mm) |
Manufacturer Panasonic Electric Works | Number of Rows 2 |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish Gold |
Part Status Active | Mated Stacking Heights 2.5mm, 3mm |
Connector Type Socket, Center Strip, Outer Edge Contacts | Height Above Board 0.095" (2.41mm) |
Number of Positions 24 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 62,57000 Kč | 62,57 Kč |
| 10 | 53,16100 Kč | 531,61 Kč |
| 25 | 49,82800 Kč | 1 245,70 Kč |
| 50 | 47,44620 Kč | 2 372,31 Kč |
| 100 | 45,17930 Kč | 4 517,93 Kč |
| 250 | 42,35000 Kč | 10 587,50 Kč |
| 500 | 40,32870 Kč | 20 164,35 Kč |
| 1 000 | 39,24797 Kč | 39 247,97 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 35,54222 Kč | 106 626,66 Kč |
| 6 000 | 33,84792 Kč | 203 087,52 Kč |
| Unit Price without VAT: | 62,57000 Kč |
|---|---|
| Unit Price with VAT: | 75,70970 Kč |



