
AXK724147G | |
|---|---|
DigiKey Part Number | 255-2535-2-ND - Tape & Reel (TR) 255-2535-1-ND - Cut Tape (CT) 255-2535-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AXK724147G |
Description | CONN SOCKET 24POS SMD GOLD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 24 Position Connector Socket, Center Strip, Outer Edge Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | AXK724147G Models |
Category | Pitch 0.016" (0.40mm) |
Manufacturer Panasonic Electric Works | Number of Rows 2 |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish Gold |
Part Status Active | Mated Stacking Heights 1.5mm |
Connector Type Socket, Center Strip, Outer Edge Contacts | Height Above Board 0.059" (1.50mm) |
Number of Positions 24 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 34,83000 Kč | 34,83 Kč |
| 10 | 29,67700 Kč | 296,77 Kč |
| 25 | 27,81280 Kč | 695,32 Kč |
| 50 | 26,48240 Kč | 1 324,12 Kč |
| 100 | 25,21850 Kč | 2 521,85 Kč |
| 250 | 23,63764 Kč | 5 909,41 Kč |
| 500 | 22,50892 Kč | 11 254,46 Kč |
| 1 000 | 21,43445 Kč | 21 434,45 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 19,83650 Kč | 59 509,50 Kč |
| 6 000 | 18,89053 Kč | 113 343,18 Kč |
| 9 000 | 18,35831 Kč | 165 224,79 Kč |
| Unit Price without VAT: | 34,83000 Kč |
|---|---|
| Unit Price with VAT: | 42,14430 Kč |




