Direct

AXK6S80647YG | |
|---|---|
DigiKey Part Number | 255-AXK6S80647YGTR-ND - Tape & Reel (TR) 255-AXK6S80647YGCT-ND - Cut Tape (CT) 255-AXK6S80647YGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AXK6S80647YG |
Description | CONN HDR 80POS SMD GOLD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 80 Position Connector Header, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
Category | Pitch 0.020" (0.50mm) |
Manufacturer Panasonic Electric Works | Number of Rows 2 |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish Gold |
Part Status Active | Mated Stacking Heights 6mm, 6.5mm, 9mm |
Connector Type Header, Outer Shroud Contacts | Height Above Board 0.209" (5.30mm) |
Number of Positions 80 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AXK6S80647YA | Panasonic Industry | 0 | 255-5599-ND | 44,96446 Kč | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 62,15000 Kč | 62,15 Kč |
| 10 | 52,76400 Kč | 527,64 Kč |
| 25 | 49,46080 Kč | 1 236,52 Kč |
| 50 | 47,09180 Kč | 2 354,59 Kč |
| 100 | 44,84350 Kč | 4 484,35 Kč |
| 250 | 42,03468 Kč | 10 508,67 Kč |
| 500 | 40,02880 Kč | 20 014,40 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 38,11885 Kč | 38 118,85 Kč |
| 2 000 | 36,30077 Kč | 72 601,54 Kč |
| 3 000 | 35,27798 Kč | 105 833,94 Kč |
| 5 000 | 34,03046 Kč | 170 152,30 Kč |
| Unit Price without VAT: | 62,15000 Kč |
|---|---|
| Unit Price with VAT: | 75,20150 Kč |







