
AXK6S80637YG | |
|---|---|
DigiKey Part Number | 255-AXK6S80637YGTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AXK6S80637YG |
Description | CONN HDR 80POS SMD GOLD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 80 Position Connector Header, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Electric Works | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Connector Type | Header, Outer Shroud Contacts | |
Number of Positions | 80 | |
Pitch | 0.020" (0.50mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Mated Stacking Heights | 6mm, 6.5mm, 9mm | |
Height Above Board | 0.209" (5.30mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 81,74017 Kč | 81 740,17 Kč |
| Unit Price without VAT: | 81,74017 Kč |
|---|---|
| Unit Price with VAT: | 98,90561 Kč |






